ifm electronic, E300 Series Extension Module 0.13 in for Use with Sensor with G 1/8 connection, RoHS Standard
- RS Stock No.:
- 190-896
- Mfr. Part No.:
- E30075
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.30 | €4.325 |
*price indicative
- RS Stock No.:
- 190-896
- Mfr. Part No.:
- E30075
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Extension Module | |
| Product Type | Extension Tube | |
| For Use With | Sensor with G 1/8 connection | |
| Series | E300 | |
| Height | 22mm | |
| Diameter | 0.13in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Extension Module | ||
Product Type Extension Tube | ||
For Use With Sensor with G 1/8 connection | ||
Series E300 | ||
Height 22mm | ||
Diameter 0.13in | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Threaded Adapter is engineered for dependable performance in various industrial applications. Designed to facilitate seamless sensor connections, the product features a G 1/8 process connection and is crafted from durable, nickel plated brass. The inclusion of NBR sealing material ensures a reliable barrier against leaks, making it well suited for diverse media compatibility. Built with user safety in mind, it adheres to the stringent Pressure Equipment Directive, ensuring compliance in devices and installations which do not fall under specific technical rules. Its compact design, weighing a mere 56.5g, allows for easy integration into existing systems, enhancing overall operational efficiency while minimising installation complexity.
For extending the threads of process sensors
Robust design for use in harsh industrial environments
Requested sealing ring supplied with the unit
Stable and secure hold for the sensor
Quick and easy mounting and fixing
