ifm electronic, E300 Series Screw 21 mm for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 186-694
- Mfr. Part No.:
- E30044
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 186-694
- Mfr. Part No.:
- E30044
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Screw | |
| Product Type | Damping Element | |
| For Use With | Pressure Sensors | |
| Series | E300 | |
| Diameter | 21mm | |
| Height | 2.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Screw | ||
Product Type Damping Element | ||
For Use With Pressure Sensors | ||
Series E300 | ||
Diameter 21mm | ||
Height 2.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Damping Screw is specifically designed for a variety of pressure sensors, ensuring enhanced performance and reliability. With its lightweight construction and precision engineering, this component excels in applications where accurate measurements are paramount. The damping screw facilitates optimal sensor operation by effectively minimizing vibrations and fluctuations, thereby improving the overall accuracy of the readings. This product is an essential addition for users looking to upgrade or maintain their pressure sensor systems, providing a seamless integration that supports the technical demands of modern industrial environments.
For installation in pressure sensors
Efficient protection of the pressure measuring cell against pressure peaks
For damping pressure peaks in low-viscosity media
