ifm electronic, E300 Series Adapter 18 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 190-348
- Mfr. Part No.:
- E30073
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€54.06
(exc. VAT)
€66.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.06 |
*price indicative
- RS Stock No.:
- 190-348
- Mfr. Part No.:
- E30073
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Height | 29.5mm | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Height 29.5mm | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is expertly designed for process sensors in industrial applications, offering exceptional versatility in handling both liquids and gases. Crafted from robust stainless steel, it ensures durability and longevity, effectively meeting the demands of various operational environments. The precision engineered M18 x 1.5 internal thread coupled with a G 1/2 threaded connection guarantees reliable integration into existing systems. Users will appreciate the meticulous attention to safety and regulatory compliance, as the adapter adheres to the stringent guidelines outlined in the Pressure Equipment Directive. With an emphasis on reduced dead space, this adapter ensures efficient flow while minimising potential issues tied to media compatibility. If you're seeking a dependable component that excels in performance and safety, this adapter stands out as an essential investment for your industrial setup.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
