ifm electronic, E402 Series Adapter Mounting Adapter 34.5 mm for Use with Flow Sensors, EAC, RoHS Standard
- RS Stock No.:
- 190-943
- Mfr. Part No.:
- E40216
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€90.44
(exc. VAT)
€111.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.44 | €45.22 |
*price indicative
- RS Stock No.:
- 190-943
- Mfr. Part No.:
- E40216
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Mounting Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Depth | 30mm | |
| Diameter | 34.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Mounting Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Depth 30mm | ||
Diameter 34.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors delivers unparalleled compatibility and reliability for various applications. Designed specifically for flow sensors such as the SM7 and SU7, this unit boasts a stainless steel construction that ensures durability and longevity in demanding environments. Users can benefit from a straightforward installation process, facilitated by the threaded connection, which allows for seamless integration into existing systems. Pressure Equipment Directive compliance brings peace of mind, ensuring that users can operate safely within necessary regulatory frameworks. Furthermore, this adapter has been tested and approved for use in a variety of devices and installations, making it an excellent choice for those seeking a versatile and dependable solution in fluid management systems.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
