ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 188-225
- Mfr. Part No.:
- E20930
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.72 |
*price indicative
- RS Stock No.:
- 188-225
- Mfr. Part No.:
- E20930
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed to offer a robust and reliable solution for securing your reflectors effectively. Crafted for versatility, this clamp mounting extends to accommodate reflector sizes of 126 x 55 mm, making it an indispensable component in various applications. The free standing support, which utilises an M12 fitting, guarantees stability while also being easy to install, allowing you to focus on your project without fuss. Made from premium materials, including stainless steel and die cast zinc, this product ensures durability and resistance to corrosion, promising longevity even in challenging conditions. Perfectly suited for both indoor and outdoor environments, elevate your reflector setup today with this high quality mounting solution.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
