Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 195-059
- Mfr. Part No.:
- EAPS-R1-25-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.94 |
*price indicative
- RS Stock No.:
- 195-059
- Mfr. Part No.:
- EAPS-R1-25-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor Mounting & Fixing Frame | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 558393 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor accessories | ||
Product Type Sensor Mounting & Fixing Frame | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 558393 | ||
- COO (Country of Origin):
- DE
The Festo Sensing kit is designed to provide precise and reliable measurements in various industrial applications. With an adjustable rotation angle, this device offers flexibility in alignment, ensuring optimal performance in diverse environments.
Durable construction ensures long term reliability in various conditions
RoHS compliant design supports environmentally responsible practices
Lightweight design facilitates ease of handling and installation
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
