Festo, EAPS Series Housing for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-713
- Mfr. Part No.:
- EAPS-R1-25-H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€146.29
(exc. VAT)
€179.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €146.29 |
*price indicative
- RS Stock No.:
- 194-713
- Mfr. Part No.:
- EAPS-R1-25-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Housing | |
| Accessory Type | Housing | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 560674 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Housing | ||
Accessory Type Housing | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 560674 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Housing solution exemplifies modern engineering in its design, combining functionality with durability. Crafted from high-quality wrought aluminium alloy and meticulously anodised, it ensures superior performance even in challenging environments.
Optional mounting position provides flexibility for diverse applications
RoHS compliance signifies adherence to environmental standards
The product is engineered for a broad temperature range enhancing usability
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Lump & Claw Hammers
