Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 196-171
- Mfr. Part No.:
- EAPM-G1-75-SLS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€36.26
(exc. VAT)
€44.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.26 |
*price indicative
- RS Stock No.:
- 196-171
- Mfr. Part No.:
- EAPM-G1-75-SLS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Switch Box | |
| Product Type | Switch | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 1235036 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Switch Box | ||
Product Type Switch | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 1235036 | ||
- COO (Country of Origin):
- DE
The Festo Switch lug is designed to meet the demanding requirements of various industrial applications. Crafted from high-quality galvanised steel, it ensures durability and longevity in operations.
Lightweight design facilitates easy installation
Meets RoHS compliance promoting environmental safety
Corrosion resistance class of CRC 1 ensures reliability in low corrosion environments
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Retro-Reflective Sensor, RoHS Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
