Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 196-178
- Mfr. Part No.:
- EAPS-R1-32-S-WH
- Manufacturer:
- Festo
Subtotal (1 unit)*
€266.34
(exc. VAT)
€327.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.34 |
*price indicative
- RS Stock No.:
- 196-178
- Mfr. Part No.:
- EAPS-R1-32-S-WH
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor Mounting & Fixing Frame | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 558397 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor accessories | ||
Product Type Sensor Mounting & Fixing Frame | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 558397 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Sensing kit represents a pinnacle of engineering excellence, designed to meet the demands of precise measurement in various industrial applications. With its adjustable rotation angle and moderate corrosion resistance, it excels in environments where durability is paramount.
Anodised surface treatment adds an extra layer of protection against wear
Features compliance with environmental directives for added peace of mind
Capable of functioning across a broad temperature range for diverse operational needs
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Cable Knives | Cable Stripping Knife
