Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 241-328
- Mfr. Part No.:
- 136296 CSDS4A4CY2210
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.28
(exc. VAT)
€56.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.28 |
*price indicative
- RS Stock No.:
- 241-328
- Mfr. Part No.:
- 136296 CSDS4A4CY2210
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Connection Cable | |
| Product Type | Cable | |
| For Use With | Flat | |
| Series | CSDS | |
| Diameter | 12 mm | |
| Depth | 190.5mm | |
| Height | 38.1mm | |
| Hazardous Area Certification | No | |
| Width | 190.5 mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Connection Cable | ||
Product Type Cable | ||
For Use With Flat | ||
Series CSDS | ||
Diameter 12 mm | ||
Depth 190.5mm | ||
Height 38.1mm | ||
Hazardous Area Certification No | ||
Width 190.5 mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from The Eaton Moeller series CSDS is designed to provide reliable and efficient connectivity for DC applications. With a robust construction, it caters to the needs of demanding environments while ensuring consistent performance. The cable features a 10m length and multi-core design, enabling versatile installation options. Its four-pole configuration supports enhanced functionality, making it an ideal choice for connecting various devices. Furthermore, the cable is engineered to withstand a wide ambient temperature range, ensuring reliability in both hot and cold conditions. Ideal for those looking to achieve both quality and durability in their connectivity solutions, this connection cable is a testament to Eatons commitment to excellence.
Designed for DC current applications, ensuring optimal performance
Constructed with a multi-core design for versatile connectivity options
Four-pole configuration enhances the interoperability of connected devices
Built to endure extreme temperatures, showcasing its adaptability
Open-ended cable provides flexibility in installation and usage
Features a durable yellow cable sheath, making it easily identifiable
Plug-in contacts are designed for hassle-free connections in the field
Straight cable feed optimises layout and reduces installation complexity
Related links
- Eaton 10m Cable Length, CE Standard
- Eaton 1.5m Cable Length, CE Standard
- Eaton 2m Cable Length, CE Standard
- Eaton 1m Cable Length, CE Standard
- Eaton 5m Cable Length, CE Standard
- Eaton 10m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
- Eaton 5m Cable Length for Use with Eaton Moeller CSDS, CE Certified Standard
- Eaton 10m Cable Length, CE Standard
