Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard

Subtotal (1 unit)*

€59.46

(exc. VAT)

€73.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.46

*price indicative

RS Stock No.:
247-601
Mfr. Part No.:
136316 CSDS4A4CY2201.5-D
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Product Type

Cable

Sub Type

Connection Cable

For Use With

Flat

Series

CSDS

Hazardous Area Certification

No

Diameter

12mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton connection cable is specifically designed for The Eaton Moeller series CSDS, offering an exceptional solution for DC applications. With a well-engineered four-pole design, it ensures reliable connectivity for various electronic devices. The robust construction accommodates a wide range of environmental conditions, making it ideal for both industrial and commercial use. Its multimedia cable type provides versatility, allowing for seamless integration into existing systems. The integration of M12 connectors ensures secure and efficient connections, enhancing the overall performance of your setup. With a length of 1.5 metres, it offers ample reach for optimal placement of devices, while its distinct yellow cable sheath adds visibility and identification in numerous installations. This connection cable is an essential accessory for applications demanding high quality and reliability.

Designed for seamless operation within the Eaton Moeller series CSDS

Employs a four-pole configuration for optimal connectivity and performance

Robust construction that withstands a variety of environmental conditions

Versatile multimedia cable type provides enhanced compatibility

M12 connectors facilitate secure and efficient device connections

1.5 metres of cable length provides flexibility in device placement

Distinct yellow cable sheath enhances visibility in installations

Rated for both high and low temperatures, ensuring reliability

Effectively supports multiple DC applications with ease

Outstanding accessory that complements a wide range of electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy