Eaton, CSDS Series Connecting Cable 8 Pin/8 Conductor Connection Cable for Use with Eaton Moeller CSDS, CE Certified
- RS Stock No.:
- 248-652
- Mfr. Part No.:
- 100580 CSDS8A8CB2410
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €95.52 |
*price indicative
- RS Stock No.:
- 248-652
- Mfr. Part No.:
- 100580 CSDS8A8CB2410
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | 8 Pin/8 Conductor Connection Cable | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Eaton Moeller CSDS | |
| Series | CSDS | |
| Hazardous Area Certification | No | |
| Depth | 177.8mm | |
| Height | 152.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type 8 Pin/8 Conductor Connection Cable | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Eaton Moeller CSDS | ||
Series CSDS | ||
Hazardous Area Certification No | ||
Depth 177.8mm | ||
Height 152.4mm | ||
Width 25.4mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The Eaton moeller series CSDS 8-pin/8-conductor connecting cable is engineered for reliable and efficient performance in a wide range of applications. With its robust flat and open design, this connecting cable facilitates seamless communication between various components, ensuring operational efficiency. The cable's durable build provides significant resistance to environmental challenges, making it suitable for both industrial and commercial settings. Its impressive length of 10 metres allows for flexibility in deployment, all while maintaining optimal signal integrity. Designed with user-friendliness in mind, the Eaton moeller connecting cable guarantees straightforward installation, enabling quick setup times without compromising quality or performance. Whether it's for new installations or replacements, this cable embodies the trusted quality that Eaton is known for across the industry.
Eight-pole design ensures versatile connectivity
Compatible with both DC voltage types, offering wide application usability
Constructed with a robust black cable sheath for enhanced durability
Designed to operate effectively in temperatures ranging from -25 °C to 70 °C
Utilises male and female plug-in contact types for easy installation
Constructed with high-quality materials, enhancing overall reliability
Offers a flat and open configuration for better manageable organisation
Complies with CE standards, indicating reliable safety specifications
