ifm electronic, E12 Series Protective Cap Protective Cap 12 mm for Use with Protection Class III Devices, RoHS Standard
- RS Stock No.:
- 191-650
- Mfr. Part No.:
- E12542
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€15.01
(exc. VAT)
€18.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.01 | €3.753 |
*price indicative
- RS Stock No.:
- 191-650
- Mfr. Part No.:
- E12542
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Protective Cap | |
| Sub Type | Protective Cap | |
| Product Type | Cap | |
| For Use With | Protection Class III Devices | |
| Series | E12 | |
| Diameter | 12mm | |
| Height | 11mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Protective Cap | ||
Sub Type Protective Cap | ||
Product Type Cap | ||
For Use With Protection Class III Devices | ||
Series E12 | ||
Diameter 12mm | ||
Height 11mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ifm electronic protective cap, designed specifically for M12 connections, excels in hygienic and wet environments typical of the food industry. Crafted from high-grade materials, it offers reliability and longevity, thanks to its stainless steel construction. The innovative design prioritises safety and functionality, making it an essential component for installations requiring utmost precision. It ensures a secure fit with a minimalist aesthetic, reducing the risk of contamination while maintaining performance under challenging conditions. Ideal for various applications, this product meets stringent operational standards, providing users with peace of mind in their industrial processes.
Protection against penetrating moisture for splitter boxes and modules
Ensuring the protection rating even if sockets are not used
For use in hygienic and wet areas in the food industry
Robust, high-quality stainless steel design
