Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 246-205
- Mfr. Part No.:
- 135803 E51KF8B3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.15
(exc. VAT)
€227.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.15 |
*price indicative
- RS Stock No.:
- 246-205
- Mfr. Part No.:
- 135803 E51KF8B3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Sub Type | Glasfiber-Single Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Hazardous Area Certification | No | |
| Height | 50.8mm | |
| Depth | 158.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Sub Type Glasfiber-Single Cable | ||
For Use With Sensor | ||
Series E51 | ||
Hazardous Area Certification No | ||
Height 50.8mm | ||
Depth 158.75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre simplex cable is meticulously designed to meet the demands of optical sensors in the Comet series. With its stainless steel construction and right-angled connectors, this accessory seamlessly combines durability with functionality. Ideal for applications requiring robust performance, it ensures reliable mechanical fixing through a compatible fibre optics adaptor. Its versatility and high-temperature resistance make it suitable for a range of environments, ensuring that it performs efficiently even under extreme conditions.
Engineered for optical sensors to guarantee superior performance
Stainless steel enclosure provides enhanced durability and resistance
Designed for effective mechanical fixing with a fibre optics adaptor
Withstands ambient temperatures between -45 °C and 250 °C
Compact dimensions aid in space-constrained installations
Lightweight construction facilitates easy handling and installation
Tailored for compatibility with Eatons Moeller series E51 accessories
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
