Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 247-719
- Mfr. Part No.:
- 135782 E51KF553
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€239.84
(exc. VAT)
€295.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.84 |
*price indicative
- RS Stock No.:
- 247-719
- Mfr. Part No.:
- 135782 E51KF553
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 Right-Angled Glass Fibre Duplex Cable is meticulously engineered to provide high-performance connectivity in challenging environments. Combining reliability with state-of-the-art materials, this accessory is designed for demanding applications, making it an essential component in your setup. Its stainless steel enclosure ensures durability, standing up to extreme temperatures ranging from -45°C to 250°C. This product seamlessly integrates into existing systems, enhancing operational efficiency with ease. As part of Eaton's commitment to quality, every aspect of this accessory is underpinned by rigorous testing, ensuring it meets the high standards expected by professionals across various industries. Whether for industrial use or advanced technological applications, this cable delivers exceptional performance and longevity.
Constructed from robust stainless steel for long-lasting durability
Designed to operate effectively in extreme temperature ranges
Facilitates seamless integration into existing systems
Complies with stringent industry testing and quality standards
Enhances operational efficiency without compromising reliability
Compact dimensions allow for easy installation in tight spaces
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton RoHS Compliant Standard
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
