Eaton, CS3 Series Connecting Cable 3 Pole Cable 10 μm, CE Certified Standard
- RS Stock No.:
- 240-511
- Mfr. Part No.:
- 100033 CS3ACY24XX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1.18 |
*price indicative
- RS Stock No.:
- 240-511
- Mfr. Part No.:
- 100033 CS3ACY24XX
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | 3 Pole Cable | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| Series | CS3 | |
| Hazardous Area Certification | No | |
| Width | 10μm | |
| Depth | 10μm | |
| Height | 10μm | |
| Diameter | 10μm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type 3 Pole Cable | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
Series CS3 | ||
Hazardous Area Certification No | ||
Width 10μm | ||
Depth 10μm | ||
Height 10μm | ||
Diameter 10μm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- MX
The Eaton accessory cable is designed specifically for the Eaton Moeller series, offering a reliable and efficient solution for various sensor applications. The cable is meticulously crafted with three poles, providing robust connectivity to ensure seamless communication between devices. With its open-ended design, this cable facilitates easy installation, making it an ideal choice for professionals and DIY enthusiasts alike. The durability of the cable is further enhanced by its weather-resistant features, allowing it to perform reliably in temperatures ranging from -25 °C to 70 °C. Designed for versatility, this cable is sold by the metre, ensuring that you can purchase exactly the amount you need for your project. Whether for automation or process control engineering, this cable plays an essential role in ensuring operational excellence.
Designed for use with Eaton Moeller series products
Robust three-pole configuration for reliable connectivity
Open-ended design allows for straightforward installation
Durable construction withstands temperature fluctuations
Sold by the metre for customised length requirements
Ideal for a range of applications in automation and sensor technology
