Banner, BRT Series for Use with Photoelectric Sensor, Reflector, RoHS Standard
- RS Stock No.:
- 285-959
- Mfr. Part No.:
- BRT-180X40A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 22 February 2027
- Plus 60 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.39 |
*price indicative
- RS Stock No.:
- 285-959
- Mfr. Part No.:
- BRT-180X40A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Photoelectric Sensor | |
| Series | BRT | |
| Width | 42mm | |
| Length | 182mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Photoelectric Sensor | ||
Series BRT | ||
Width 42mm | ||
Length 182mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target id reflector with rectangular 180 x 40 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.4, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Screw Hole for Mounting
