Banner, BRT Series for Use with Safety Equipment, Reflector, RoHS Standard
- RS Stock No.:
- 293-898
- Mfr. Part No.:
- BRT-.6
- Manufacturer:
- Banner
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 293-898
- Mfr. Part No.:
- BRT-.6
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Safety Equipment | |
| Series | BRT | |
| Width | 18mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Safety Equipment | ||
Series BRT | ||
Width 18mm | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner BRT-.6 is designed to enhance efficiency in your workflow, delivering precise results in a compact and robust package. This unit stands out in its versatility, making it suitable for a variety of applications, whether you're in manufacturing, logistics, or quality assurance. The integrated technology ensures maximum reliability, allowing you to focus on productivity without worrying about equipment failure.
Versatile application suitable for diverse industrial settings
Enhanced reliability to ensure consistent performance over time
Integrated technology that promotes improved workflow efficiency
