Banner, BRT Series for Use with Sensor, Sensor Reflector, RoHS Standard

Subtotal (1 unit)*

€25.19

(exc. VAT)

€30.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€25.19

*price indicative

RS Stock No.:
293-107
Mfr. Part No.:
BRT-80X50CM
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor Reflector

For Use With

Sensor

Series

BRT

Width

42mm

Length

72mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Banner Sensor, seamless blend of functionality and style, perfect for various applications. Tailored for high visibility, it showcases critical information effectively, making it an essential tool for businesses looking to enhance their display solutions. The design is intuitive, ensuring that it captures attention while conveying professionalism and clarity.

Ideal for a variety of applications from retail displays to corporate presentations

Facilitates effective communication by presenting details clearly

Enhances engagement with your audience through eyecatching design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy