Banner, BRT Series for Use with Photoelectric Sensor, Reflector, RoHS Compliant Standard
- RS Stock No.:
- 285-960
- Mfr. Part No.:
- BRT-35DM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.39 |
*price indicative
- RS Stock No.:
- 285-960
- Mfr. Part No.:
- BRT-35DM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Photoelectric Sensor | |
| Series | BRT | |
| Width | 34.5mm | |
| Length | 34.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Photoelectric Sensor | ||
Series BRT | ||
Width 34.5mm | ||
Length 34.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target is a circular reflector with a diameter of 34.5 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.0, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Non included mounting
Related links
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Sensor, ANSI Standard
