Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- RS Stock No.:
- 292-663
- Mfr. Part No.:
- L16F
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €62.99 |
*price indicative
- RS Stock No.:
- 292-663
- Mfr. Part No.:
- L16F
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Accessory Type | Lens | |
| For Use With | Glass Fiber Lens | |
| Depth | 60.4mm | |
| Diameter | 28.5mm | |
| Height | 60.4mm | |
| Hazardous Area Certification | No | |
| Width | 28.5mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Accessory Type Lens | ||
For Use With Glass Fiber Lens | ||
Depth 60.4mm | ||
Diameter 28.5mm | ||
Height 60.4mm | ||
Hazardous Area Certification No | ||
Width 28.5mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- US
The Banner Lens is designed to enhance operational efficiency in diverse environments. With advanced technology and meticulous engineering, the product ensures precise performance tailored for automation needs. Ideal for both demanding industrial settings and routine tasks, it promises reliability and durability. The user-friendly design facilitates seamless integration into existing systems, minimising downtime and maximising productivity.
Robust construction ensures long lasting performance
User friendly interface simplifies operation
Related links
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- Omron RoHS Standard
- Festo RoHS Standard
- Banner CE, RoHS Standard
