Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- RS Stock No.:
- 292-670
- Mfr. Part No.:
- L9-LENS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€48.98
(exc. VAT)
€60.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.98 |
*price indicative
- RS Stock No.:
- 292-670
- Mfr. Part No.:
- L9-LENS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Lens | |
| Product Type | Sensor | |
| For Use With | Glass Lens | |
| Hazardous Area Certification | No | |
| Height | 47.1mm | |
| Diameter | 12.4mm | |
| Depth | 47.1mm | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Lens | ||
Product Type Sensor | ||
For Use With Glass Lens | ||
Hazardous Area Certification No | ||
Height 47.1mm | ||
Diameter 12.4mm | ||
Depth 47.1mm | ||
Width 12.4mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- CN
The Banner Cutting-edge lens system is designed to enhance the visibility and performance of optical applications. Crafted with precision engineering, it integrates seamlessly into existing setups, providing optimal clarity and focus. The lens is particularly suitable for industrial environments, ensuring durability alongside exceptional optical performance.
Provides longevity and reliability in demanding conditions
Enhances productivity by offering clear visuals in lowlight settings
Optimally engineered to minimise distortion and glare
Related links
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- Omron RoHS Standard
- Festo RoHS Standard
- Banner CE, RoHS Standard
