Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- RS Stock No.:
- 292-664
- Mfr. Part No.:
- L16FAL
- Manufacturer:
- Banner
Subtotal (1 unit)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 292-664
- Mfr. Part No.:
- L16FAL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Accessory Type | Lens | |
| For Use With | Glass Lens | |
| Height | 60.4mm | |
| Diameter | 27.2mm | |
| Width | 27.2mm | |
| Hazardous Area Certification | No | |
| Depth | 60.4mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Accessory Type Lens | ||
For Use With Glass Lens | ||
Height 60.4mm | ||
Diameter 27.2mm | ||
Width 27.2mm | ||
Hazardous Area Certification No | ||
Depth 60.4mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- US
The Banner Long Range Sensor Aluminium Lens showcases cutting-edge technology tailored to enhance productivity and efficiency in industrial settings. Designed with precision, it integrates seamlessly into various applications, ensuring reliable performance under demanding conditions. The sleek design is not only functional but also promotes ease of use, making it an indispensable tool for professionals looking to optimise their workflow. The device prioritises user safety and operational effectiveness, positioning it as a go-to solution for automation needs. With a commitment to quality, this product is built to withstand the rigours of factory environments while delivering outstanding results.
User friendly interface simplifies operation and reduces training time
Advanced technology enhances accuracy and reliability of performance
Related links
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- Omron RoHS Standard
- Festo RoHS Standard
- Banner CE, RoHS Standard
