Banner, WLS27 Series Hardware Bracket 5.3 mm for Use with WLS27, RoHS Standard
- RS Stock No.:
- 292-882
- Mfr. Part No.:
- LMBWLS27SP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 292-882
- Mfr. Part No.:
- LMBWLS27SP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Bracket | |
| Product Type | Mounting Hardware | |
| Accessory Type | Hardware | |
| For Use With | WLS27 | |
| Series | WLS27 | |
| Width | 14mm | |
| Height | 31mm | |
| Diameter | 5.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Bracket | ||
Product Type Mounting Hardware | ||
Accessory Type Hardware | ||
For Use With WLS27 | ||
Series WLS27 | ||
Width 14mm | ||
Height 31mm | ||
Diameter 5.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Bracket is designed to enhance your operational efficiency with its cutting-edge technology. Ideal for a range of applications, it seamlessly integrates into existing systems, thereby streamlining processes and boosting productivity. This solution prioritises user-friendly operation, ensuring that even those with minimal technical expertise can leverage its full capabilities.
Robust construction ensures long lasting durability
Optimises workflows while maintaining high quality standards
Engineered for precision to meet diverse application requirements
