Banner, SMB Series Swivel Mount Bracket 52.3 mm, RoHS Standard

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€22.39

*price indicative

RS Stock No.:
293-201
Mfr. Part No.:
SMB3018SC
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Swivel Mount Bracket

Accessory Type

Swivel Mount Bracket

Series

SMB

Width

52.3mm

Depth

29mm

Diameter

52.3mm

Height

66.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner smb3018sc is a cutting-edge sensor designed to meet the rigorous demands of modern automation applications. With its compact stainless-steel housing, it ensures durability without compromising on performance. This product features advanced sensing technology, making it ideal for a variety of industrial environments. Its precision and reliability enhance operational efficiency, while the user-friendly interface offers easy installation and integration into existing systems. The smb3018sc stands out with its versatility, providing solutions for diverse machine operations and assembly line tasks. Experience exceptional performance and resilience with this innovative sensor.

User friendly interface simplifies installation and operation

Versatile applications make it suitable for different types of machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy