Banner, SMBQS18VP6LPQ Series Bracket for Use with Mounting Hardware, RoHS Standard
- RS Stock No.:
- 331-190
- Mfr. Part No.:
- SMBQS18VP6LPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 331-190
- Mfr. Part No.:
- SMBQS18VP6LPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Mounting Hardware | |
| Series | SMBQS18VP6LPQ | |
| Height | 82.6mm | |
| Width | 38.1mm | |
| Hazardous Area Certification | No | |
| Depth | 19.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Mounting Hardware | ||
Series SMBQS18VP6LPQ | ||
Height 82.6mm | ||
Width 38.1mm | ||
Hazardous Area Certification No | ||
Depth 19.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an accessory which is Z shaped. It comes with only one unit included in the pack.
Made of stainless steel
