Banner, SMB46L Series Mounting Bracket Right-Angle L Bracket for Use with QM4, RoHS Standard

Subtotal (1 unit)*

€37.79

(exc. VAT)

€46.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.79

*price indicative

RS Stock No.:
293-409
Mfr. Part No.:
SMB46L
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Mounting Bracket

Sub Type

Right-Angle L Bracket

Product Type

Mounting Bracket

For Use With

QM4

Series

SMB46L

Width

54mm

Hazardous Area Certification

No

Height

65mm

Depth

27mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Mounting Brackets are designed with a hole pattern that accommodates a variety of sensors, including MINI-BEAM®, PicoDot™, and Q14 sensors. These brackets provide secure and stable installation, making them ideal for various sensor mounting needs in industrial applications.

Rugged stainless steel mounting brackets available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy