Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, CE, IEC 60068-2-27, IEC
- RS Stock No.:
- 293-602
- Mfr. Part No.:
- S15A-F1254X-M12X43-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 293-602
- Mfr. Part No.:
- S15A-F1254X-M12X43-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Male to Female In-Line Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | M12 Connector | |
| Series | S15A | |
| Depth | 15mm | |
| Width | 57.8mm | |
| Diameter | 15mm | |
| Hazardous Area Certification | No | |
| Height | 15mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Male to Female In-Line Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With M12 Connector | ||
Series S15A | ||
Depth 15mm | ||
Width 57.8mm | ||
Diameter 15mm | ||
Hazardous Area Certification No | ||
Height 15mm | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, IP65, IP67, IP68, RoHS, UKCA | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is designed to provide flexible and reliable wiring solutions across various industrial applications. Leveraging a robust overmolded design, this adapter withstands extreme environmental conditions while ensuring seamless connectivity. Its simple M12 connection enhances installation efficiency, accommodating specific application needs with ease.
Meets stringent vibration and shock resistance standards for reliability
Compatible with various wiring models for enhanced flexibility
Designed for ease of use by qualified personnel reducing installation time
