Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, UKCA, RoHS, IP68, IP67,
- RS Stock No.:
- 293-613
- Mfr. Part No.:
- S15A-F2X34X-MX134X-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 293-613
- Mfr. Part No.:
- S15A-F2X34X-MX134X-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Male to Female In-Line Adapter | |
| For Use With | M12 Connector | |
| Series | S15A | |
| Depth | 15mm | |
| Width | 57.8mm | |
| Height | 15mm | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Standards/Approvals | UKCA, RoHS, IP68, IP67, IP65, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Male to Female In-Line Adapter | ||
For Use With M12 Connector | ||
Series S15A | ||
Depth 15mm | ||
Width 57.8mm | ||
Height 15mm | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Standards/Approvals UKCA, RoHS, IP68, IP67, IP65, IEC 60068-2-6, IEC 60068-2-27, CE | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter stands out as an essential solution for custom wiring needs. Designed to simplify connections in various applications, it features a robust construction that ensures durability and reliability even in demanding environments. The adapter thrives in critical settings, providing seamless integration with M12 connections, making installation straightforward.
Functions efficiently in a wide range of environmental conditions
Meets stringent IEC standards for vibration and mechanical shock
Integrates effortlessly into various industrial setups
