Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard
- RS Stock No.:
- 293-905
- Mfr. Part No.:
- BRT-32X22A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€16.98
(exc. VAT)
€20.89
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.98 |
*price indicative
- RS Stock No.:
- 293-905
- Mfr. Part No.:
- BRT-32X22A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 22mm | |
| Length | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Reflectors | ||
Series BRT | ||
Width 22mm | ||
Length 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Refector offers unparalleled reliability and precision for your automation needs. Designed for versatility, it seamlessly integrates into various applications, enhancing operational efficiency. With a focus on exceptional performance, this product ensures optimal results in any environment, making it an indispensable asset for your operations.
Supports a wide range of configurations to suit varied applications
Incorporates energyefficient components reducing operational costs
Compatible with existing automation systems for seamless integration
