Banner, SX5 Series Protective Bracket Pitch and Roll Adjustable Bracket for Use with Laser Scanner, RoHS Standard
- RS Stock No.:
- 294-409
- Mfr. Part No.:
- SXA-MBK-1
- Manufacturer:
- Banner
Subtotal (1 unit)*
€90.97
(exc. VAT)
€111.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.97 |
*price indicative
- RS Stock No.:
- 294-409
- Mfr. Part No.:
- SXA-MBK-1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Protective Bracket | |
| Sub Type | Pitch and Roll Adjustable Bracket | |
| Product Type | Bracket | |
| For Use With | Laser Scanner | |
| Series | SX5 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Protective Bracket | ||
Sub Type Pitch and Roll Adjustable Bracket | ||
Product Type Bracket | ||
For Use With Laser Scanner | ||
Series SX5 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Pitch and roll adjustment bracket system is designed to offer precise and reliable mounting for your laser scanner. Crafted from robust 4 mm cold-rolled steel with a clear zinc chromate finish, this bracket ensures durability while protecting the scanner in various environments. It facilitates quick and easy adjustments for both pitch and roll angles, allowing users to achieve optimal positioning with minimal hassle.
Includes essential components for safe and secure mounting
Compatible with a range of laser scanners for versatile usage
Helps to optimise scanner performance through precise alignment
Instructional guidance simplifies the installation process
