Banner, SMB Series Protective Bracket Sensor 18 mm for Use with Protective Swivel With Tilt And Pan Movement 18 mm, RoHS
- RS Stock No.:
- 293-194
- Mfr. Part No.:
- SMB18AFA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€37.79
(exc. VAT)
€46.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.79 |
*price indicative
- RS Stock No.:
- 293-194
- Mfr. Part No.:
- SMB18AFA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Protective Bracket | |
| Sub Type | Sensor | |
| Product Type | Mounting Bracket | |
| For Use With | Protective Swivel With Tilt And Pan Movement 18 mm | |
| Series | SMB | |
| Width | 51mm | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Depth | 44mm | |
| Height | 78.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Protective Bracket | ||
Sub Type Sensor | ||
Product Type Mounting Bracket | ||
For Use With Protective Swivel With Tilt And Pan Movement 18 mm | ||
Series SMB | ||
Width 51mm | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Depth 44mm | ||
Height 78.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Sensor is designed to elevate your automation processes with precision and reliability. Tailored for industrial applications, this sensor offers exceptional performance in detecting objects, ensuring seamless integration into your systems. With advanced sensing technology, it operates efficiently in various environments, making it a versatile choice for many applications.
Versatile performance suitable for diverse applications
Easy installation process reduces system downtime
Userfriendly interface streamlines setup and operation
