Banner, SMBIVURAL Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-160
- Mfr. Part No.:
- SMBIVURAL
- Manufacturer:
- Banner
Subtotal (1 unit)*
€68.58
(exc. VAT)
€84.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.58 |
*price indicative
- RS Stock No.:
- 331-160
- Mfr. Part No.:
- SMBIVURAL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBIVURAL | |
| Height | 78.1mm | |
| Width | 49mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBIVURAL | ||
Height 78.1mm | ||
Width 49mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Advanced sensing solution sets a new standard for efficiency in automated processes. With its exceptional performance in detecting various targets, this product ensures accuracy and reliability in the most demanding environments. Designed with versatility in mind, it integrates seamlessly into existing systems, providing robust communication and control capabilities.
Mitigates downtime with its robust and durable construction
Facilitates straightforward installation and maintenance
Promotes energy savings without compromising on performance
