Banner, SMBLAXU Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-164
- Mfr. Part No.:
- SMBLAXU
- Manufacturer:
- Banner
Subtotal (1 unit)*
€160.94
(exc. VAT)
€197.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.94 |
*price indicative
- RS Stock No.:
- 331-164
- Mfr. Part No.:
- SMBLAXU
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBLAXU | |
| Depth | 32.8mm | |
| Height | 95mm | |
| Hazardous Area Certification | No | |
| Width | 65.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBLAXU | ||
Depth 32.8mm | ||
Height 95mm | ||
Hazardous Area Certification No | ||
Width 65.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner U-Shaped Bracket Kit is designed for models LED_LAX_5-XQ, providing a stable and secure mounting solution for High-Intensity Linear Arrays with an IP50 rating. This bracket ensures proper alignment and durability in industrial applications, supporting the efficient operation of lighting systems.
Durable construction ensures reliability in demanding environments
Userfriendly interface simplifies complex operations
Versatile design accommodates a wide range of applications
