Banner, SMBQ20U Series Bracket for Use with Q20, RoHS Standard
- RS Stock No.:
- 331-176
- Mfr. Part No.:
- SMBQ20U
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 331-176
- Mfr. Part No.:
- SMBQ20U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Q20 | |
| Series | SMBQ20U | |
| Hazardous Area Certification | No | |
| Height | 38mm | |
| Width | 34 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Q20 | ||
Series SMBQ20U | ||
Hazardous Area Certification No | ||
Height 38mm | ||
Width 34 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Streamlining operations and enhancing performance in demanding environments. Designed for versatility, it seamlessly integrates into various applications, ensuring optimal functionality wherever it is deployed. With cutting-edge features, this device prioritises precision and reliability, empowering users with the tools they need to succeed.
Maintains consistent performance under varying conditions
Equipped with advanced sensing capabilities to minimise false readings
Lightweight design facilitates easy mounting and positioning
Related links
- Banner, SMBSL Series Bracket for Use with Shelfs
- Banner, SMB700 Series Bracket for Use with Sensor
- Banner, SMBQ60 Series Bracket for Use with Series Sensors
- Banner, SMBR90S Series Bracket for Use with Industrial Automation
- Banner, SMBQS18VP6LPQ Series Bracket for Use with Mounting Hardware
- Banner, SMBQS18Y Series Bracket for Use with Industrial Automation
- Banner, SMBLAXRA Series Bracket for Use with Industrial Automation
- Banner, RMB100 Series Bracket for Use with Industrial Automation
