Banner, SMBQS18Y Series Bracket for Use with Industrial Automation, RoHS Standard

Subtotal (1 unit)*

€14.56

(exc. VAT)

€17.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.56

*price indicative

RS Stock No.:
331-191
Mfr. Part No.:
SMBQS18Y
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket

Accessory Type

Bracket

For Use With

Industrial Automation

Series

SMBQS18Y

Hazardous Area Certification

No

Width

19.5mm

Height

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Innovative sensor provides a highly reliable solution for detecting object presence and measurement in various industrial applications. Designed to enhance efficiency, the product integrates advanced technology that ensures precision and responsiveness, making it perfect for use on assembly lines or in automated settings.

Includes advanced filtering technology to minimise false readings

Designed to operate effectively in extreme temperatures

Provides clear visual indicators for easy status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy