Banner, SMBQ60 Series Bracket for Use with Series Sensors, RoHS Standard
- RS Stock No.:
- 331-184
- Mfr. Part No.:
- SMBQ60
- Manufacturer:
- Banner
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 331-184
- Mfr. Part No.:
- SMBQ60
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Series Sensors | |
| Series | SMBQ60 | |
| Hazardous Area Certification | No | |
| Width | 21.9mm | |
| Height | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Series Sensors | ||
Series SMBQ60 | ||
Hazardous Area Certification No | ||
Width 21.9mm | ||
Height 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Bracket is an accessory used for Q60 series sensors. It is a right mount right-angle bracket.
Made of stainless steel
