Banner, SMBQS12PD Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-188
- Mfr. Part No.:
- SMBQS12PD
- Manufacturer:
- Banner
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 331-188
- Mfr. Part No.:
- SMBQS12PD
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQS12PD | |
| Hazardous Area Certification | No | |
| Height | 27mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQS12PD | ||
Hazardous Area Certification No | ||
Height 27mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Bracket is designed to meet the highest standards of efficiency and reliability for industrial applications. It combines cutting-edge technology with user-friendly features, making it an essential addition to your operational toolkit. Its robust construction ensures durability in demanding environments, while the precise engineering enables optimal performance. Ideal for a variety of settings, this product streamlines processes and enhances productivity, providing users with a dependable solution that meets the challenges of modern industry.
Streamlines workflows to improve overall productivity
Ideal for various applications ensuring versatility across settings
