ifm electronic, E11049 Series Mounting Clamp 30 mm for Use with M30 Type
- RS Stock No.:
- 488-059
- Mfr. Part No.:
- E11049
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 488-059
- Mfr. Part No.:
- E11049
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| For Use With | M30 Type | |
| Series | E11049 | |
| Height | 35mm | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
For Use With M30 Type | ||
Series E11049 | ||
Height 35mm | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Fixing bracket for sensors
Fixing bracket from PC
For round designs
With fixed stop
Related links
- BALLUFF BTL6-A-3801-2
- BALLUFF BTL6-A-3800-2 EN 55011,
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E11047 Series Mounting Clamp 12 mm for Use with Position Sensor
- ifm electronic EN 55011
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
