ifm electronic, E11047 Series Mounting Clamp 12 mm for Use with Position Sensor
- RS Stock No.:
- 230-9395
- Mfr. Part No.:
- E11047
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.47 |
*price indicative
- RS Stock No.:
- 230-9395
- Mfr. Part No.:
- E11047
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Accessory Type | Mounting Clamp | |
| For Use With | Position Sensor | |
| Series | E11047 | |
| Width | 18mm | |
| Height | 30mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Accessory Type Mounting Clamp | ||
For Use With Position Sensor | ||
Series E11047 | ||
Width 18mm | ||
Height 30mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IFM Electronic Mounting clamp for position sensors.
End stop for defined installation position
Safe fixing of the sensor with click-fit mounting
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable mounting on a surface by means of two screws
Related links
- BALLUFF Mounting Clamp 12 mm for Use with Sensors 12mm and M12
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E11049 Series Mounting Clamp 30 mm for Use with M30 Type
- ifm electronic EN 55011
- ifm electronic RoHS Standard
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
