Camozzi, CST Series Adapter for Use with Sensor, UL Standard

Subtotal (1 unit)*

€3.36

(exc. VAT)

€4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.36

*price indicative

RS Stock No.:
594-632
Mfr. Part No.:
S-CST-03
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Adapter

Accessory Type

Adapter

For Use With

Sensor

Series

CST

Hazardous Area Certification

ATEX

Standards/Approvals

UL

COO (Country of Origin):
IT
The Camozzi Adapters specifically designed for mounting CST, CSH, and CSG proximity sensors onto pneumatic actuators. These adapters ensure secure and precise sensor positioning, enhancing the reliability of piston detection in automation systems. They are available in various configurations to suit different actuator profiles and mounting needs.

Compatible with CST, CSH, and CSG sensor series

Designed for V-slot and other actuator grooves

Offers stable and vibration-resistant sensor mounting

Available in multiple models for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy