ifm electronic, E3 Series Display for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€163.96

(exc. VAT)

€201.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.96

*price indicative

RS Stock No.:
594-826
Mfr. Part No.:
E30391
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Display

Accessory Type

Display

For Use With

Sensor

Series

E3

Depth

45mm

Hazardous Area Certification

No

Height

39.5mm

Width

101mm

Standards/Approvals

CE Certified

COO (Country of Origin):
DE
The ifm electronic IO-Link Display is used to show freely definable process values, texts, and messages assigned from the controller. It operates at a voltage of 18 to 30 V DC with a current consumption of less than 47 mA. The device has a minimum insulation resistance of 100 MΩ at 500 V DC and a protection class III rating. Parameter settings include display options for figures, text, and QR codes. It features an IO-Link communication interface with COM2 transmission at 38.4 kBaud, supports IO-Link revision 1.1, and complies with the SDCI standard IEC 61131-9.

Gold-plated contacts

Reverse polarity protection

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy