ifm electronic, E3 Series Adapter for Use with Sensor, CE Certified, ECOLAB Standard
- RS Stock No.:
- 594-829
- Mfr. Part No.:
- EIO330
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€180.37
(exc. VAT)
€221.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.37 |
*price indicative
- RS Stock No.:
- 594-829
- Mfr. Part No.:
- EIO330
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Sensor | |
| Series | E3 | |
| Standards/Approvals | CE Certified, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Sensor | ||
Series E3 | ||
Standards/Approvals CE Certified, ECOLAB | ||
- COO (Country of Origin):
- DE
The ifm electronic IO-Link Bluetooth Adapter is used for displaying all process values of sensors connected to the same master, as well as device setup, diagnosis, parameter setting, and analysis. It operates at 18 to 30 V DC with a nominal voltage of 24 V and a current consumption of less than 30 mA. The device has a protection class III rating.
Gold-plated contacts
Reverse polarity protection
Bluetooth communication interface
