ifm electronic, E35 Series Fibre Optic for Use with TWxx11, RoHS Standard
- RS Stock No.:
- 594-827
- Mfr. Part No.:
- E35062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€411.11
(exc. VAT)
€505.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.11 |
*price indicative
- RS Stock No.:
- 594-827
- Mfr. Part No.:
- E35062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fibre Optic | |
| Product Type | Through Beam Fibre Optic Cable | |
| For Use With | TWxx11 | |
| Series | E35 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fibre Optic | ||
Product Type Through Beam Fibre Optic Cable | ||
For Use With TWxx11 | ||
Series E35 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Fibre Optic Through-Beam Sensor is designed for connection to infrared temperature sensors TWxx11. It operates in ambient temperatures from -40°C to 250°C. The sensor has a straight sensing head with a diameter of 3 mm and a length of 17 mm. The total cable length is 5000 mm, with a minimum bending radius of 120 mm.
Fiber is made of quartz
Head is made of CuNiZn
Sheath is made of stainless steel
