ifm electronic, EY Series Module for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€827.30

(exc. VAT)

€1,017.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€827.30

*price indicative

RS Stock No.:
594-841
Mfr. Part No.:
EY5011
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Module

Product Type

Module

For Use With

Sensor

Series

EY

Standards/Approvals

CE Certified

COO (Country of Origin):
IT
The ifm electronic muting arm set utilizes infrared light and is designed for sequential muting with four parallel retro-reflective sensors. It operates on the retro-reflective sensor principle, ensuring reliable detection in its application. The set requires an operating voltage between 19.2 and 28.8 volts DC and consumes 60 mA of current. It is classified under protection class III, indicating its suitability for low-voltage applications with enhanced safety.

Reverse polarity protection

Short-circuit protection

Overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy