ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€24.94

(exc. VAT)

€30.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.94

*price indicative

RS Stock No.:
594-832
Mfr. Part No.:
EVC010
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Cable

Accessory Type

Cable

For Use With

Sensor

Series

EVC

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The ifm electronic Connection Cable operates at voltages below 250 V AC and 300 V DC with a protection class II rating. It supports a maximum current load of 4 A. The cable is suitable for ambient temperatures ranging from -25°C to 90°C, with a cULus temperature limit of 75°C. For moving applications, the ambient temperature range is also -25°C to 90°C, with the same cULus limit. The storage temperature ranges from -25°C to 55°C.

Free from silicone

Halogen-free

Gold-plated contacts

Drag chain suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy