ifm electronic, N0 Series Amplifier for Use with Sensor, RoHS, CE Standard
- RS Stock No.:
- 594-837
- Mfr. Part No.:
- N0537A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€207.34
(exc. VAT)
€255.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.34 |
*price indicative
- RS Stock No.:
- 594-837
- Mfr. Part No.:
- N0537A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Amplifier | |
| Product Type | Amplifier Module | |
| For Use With | Sensor | |
| Series | N0 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Amplifier | ||
Product Type Amplifier Module | ||
For Use With Sensor | ||
Series N0 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- SG
The ifm electronic switching amplifier for Namur sensors is designed for short-circuit and wire monitoring. It operates at 24 V DC with an operating voltage tolerance of -15% to +25%, and has a current consumption of less than 50 mA. The device features one channel with two digital PNP outputs. Each output has a maximum voltage drop of 3.5 V and can handle a maximum current load of 100 mA.
Switching frequency DC 5000 Hz
Short-circuit proof
