ifm electronic, N0 Series Amplifier for Use with Sensor, CE, RoHS Standard
- RS Stock No.:
- 594-891
- Mfr. Part No.:
- N0030A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€153.14
(exc. VAT)
€188.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €153.14 |
*price indicative
- RS Stock No.:
- 594-891
- Mfr. Part No.:
- N0030A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Amplifier | |
| Product Type | Amplifier Module | |
| For Use With | Sensor | |
| Series | N0 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Amplifier | ||
Product Type Amplifier Module | ||
For Use With Sensor | ||
Series N0 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- ID
The ifm electronic switching amplifier for Namur sensors is designed for short-circuit and wire monitoring applications. It operates at an input voltage of 115 V AC with a voltage tolerance of ±10%. The maximum power consumption is 1 VA. It features a single channel and uses a relay-type electrical output.
IP20 rated
10 million switching cycles mechanical
