ifm electronic, E7 Series Connector Sensor Accessory for Use with Screw Terminal Connector, CE Standard

Subtotal (1 unit)*

€422.17

(exc. VAT)

€519.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€422.17

*price indicative

RS Stock No.:
723-136
Mfr. Part No.:
E70231
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Accessory

Accessory Type

Connector

Sub Type

Sensor Accessory

For Use With

Screw Terminal Connector

Series

E7

Depth

18.2mm

Height

15mm

Hazardous Area Certification

No

Width

20mm

Standards/Approvals

CE

COO (Country of Origin):
RO
The IFM electronic Robust Connector designed for reliable electrical connections in various applications. Featuring screw Terminal connectivity, it accommodates a range of conductor sizes from 0.2 mm² to 2.5 mm², ensuring versatility for different setups. This connector is engineered to withstand ambient temperatures ranging from -30°C to 100°C, making it suitable for harsh environmental conditions. The construction emphasises quality, utilising copper alloy tin-plated current carrying parts and Durable PA materials, ensuring longevity and efficiency in electrical performance. Weighing in at 698.5 grams, its Compact yet sturdy design allows for easy installation while maintaining reliability.

Designed for use with screw terminals for secure electrical connections

Capable of handling a maximum load current of 20A with 2.5 mm² conductors

Operates effectively in ambient temperatures from -30°C to 100°C

Weighs 698.5 grams, providing a sturdy yet manageable installation option

Constructed with copper alloy tin-plated current carrying parts for enhanced conductivity

Made from Durable PA materials to ensure robustness and longevity

Includes a tightening torque specification of 0.5 Nm for optimal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy