ifm electronic, TP Series Temperature Plug for Use with Temperature Sensors and Resistance Thermometers, CE, cULus
- RS Stock No.:
- 594-849
- Mfr. Part No.:
- TP2007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€142.21
(exc. VAT)
€174.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.21 |
*price indicative
- RS Stock No.:
- 594-849
- Mfr. Part No.:
- TP2007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Temperature Plug | |
| Product Type | Signal Conditioner | |
| For Use With | Temperature Sensors and Resistance Thermometers | |
| Series | TP | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Temperature Plug | ||
Product Type Signal Conditioner | ||
For Use With Temperature Sensors and Resistance Thermometers | ||
Series TP | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- US
The ifm electronic temperature plug for hygienic applications features one digital output and one analogue output, with a measuring range from -100 to 300 °C (-148 to 572 °F). It communicates via IO-Link and is designed for use with Pt100 and Pt1000 measuring elements. Key features include gold-plated contacts for enhanced reliability, and it operates at an electrical voltage of 18 to 32 V DC.
Reverse polarity protection
Integrated watchdog
Protection class III
Related links
- ifm electronic cULus, CE
- ifm electronic UKCA cULus, DIN
- ifm electronic CE EC 1935/2004 UKCA ECOLAB,
- ifm electronic CE EC 1935/2004 UKCA
- ifm electronic CE EC 1935/2004 UL FS (EU)
- ifm electronic UKCA EC 1935/2004 cULus ECOLAB
- FLIR BR95 Series Temperature & Humidity Sensor USB Type C, 80 %
- ifm electronic Passive Surface Temperature
